| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-520-202 |
333-062-520-202
| Heilind Number: | EDA333-062-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for your PCB setup. With a total of 62 positions, it accommodates multiple connections with ease. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.

