| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-520-812 |
333-062-520-812
| Heilind Number: | EDA333-062-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission with an amperage rating of 3 A. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless integration for your PCB setups. With 62 positions available, this connector facilitates efficient data transfer, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.

