| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-204 |
333-062-521-204
| Heilind Number: | EDA333-062-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers reliable power transmission for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, facilitating efficient signal transfer. Engineered for convenience, its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity experience with this essential component, ideal for professional and DIY projects alike.

