| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-207 |
333-062-521-207
| Heilind Number: | EDA333-062-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row design and 62 positions, it offers ample connectivity for your PCB assembly needs. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for a variety of applications. Trust in its performance and durability for seamless board-to-board connections.

