| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-208 |
333-062-521-208
| Heilind Number: | EDA333-062-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant green exterior, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 62 positions. Designed for straight mount orientation on PCBs, it operates seamlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.

