| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-212 |
333-062-521-212
| Heilind Number: | EDA333-062-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 62 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees reliable performance. Operating smoothly in environments ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your electronic projects.

