| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-803 |
333-062-521-803
| Heilind Number: | EDA333-062-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a 3A amperage capacity, making it suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers robust durability and reliable performance. With two rows and 62 positions, it ensures ample connectivity options, while the Copper Alloy contact material guarantees high conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether straight or right-angle mounting, this connector offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Elevate your PCB design with this essential component.

