| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-804 |
333-062-521-804
| Heilind Number: | EDA333-062-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a dual-row configuration with 62 positions for seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Trust in this connector for superior board-to-board connectivity in your electronic projects.

