| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-808 |
333-062-521-808
| Heilind Number: | EDA333-062-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring optimal functionality. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures efficient signal transmission. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.

