| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-521-812 |
333-062-521-812
| Heilind Number: | EDA333-062-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector features 62 positions, ensuring ample space for secure connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any operating environment. The contact material, Copper Alloy, further enhances conductivity, while the green color adds a touch of vibrancy to your assembly. With an amperage of 3 A and a pitch of .156 inches, it meets the demands of various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse settings. Trust in this connector for efficient and dependable board-to-board connections, essential for the seamless functioning of your electronic systems.

