| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-523-201 |
333-062-523-201
| Heilind Number: | EDA333-062-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance even in demanding environments. Offering a total of 62 positions across 2 rows, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, it can handle an operating temperature range of -40 to 105°C. Upgrade your PCB assemblies with this high-quality connector for seamless and secure connections.

