| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-523-202 |
333-062-523-202
| Heilind Number: | EDA333-062-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-523-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both reliability and visual appeal. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with a total of 62 positions spaced at a .156-inch pitch and .2-inch row spacing, offers ample connectivity options. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB setup with this essential component, perfect for applications in industrial, automotive, and consumer electronics.

