| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-523-802 |
333-062-523-802
| Heilind Number: | EDA333-062-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row design and a total of 62 positions, it offers ample connectivity possibilities. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for various industrial environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup with our Card Edge Connector and experience superior performance like never before.

