| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-523-803 |
333-062-523-803
| Heilind Number: | EDA333-062-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row configuration and a total of 62 positions, it offers ample opportunities for secure and efficient data transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and durability. Perfect for various applications in the electronics industry, it's a must-have for your connectivity needs.

