| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-523-804 |
333-062-523-804
| Heilind Number: | EDA333-062-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only ensures a secure fit but also adds a pop of color to your PCB assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees reliable performance, even in harsh operating environments. Its dual-row design with 62 positions allows for efficient data transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Suitable for straight mounting, it's perfect for seamless integration into your electronic setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Elevate your PCB connectivity with this essential component.

