| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-524-808 |
333-062-524-808
| Heilind Number: | EDA333-062-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees reliable performance even in challenging environments. With a double-row configuration and 62 positions, it offers ample connectivity options for your PCB layout. The high-quality copper alloy contacts ensure efficient power transmission, rated for up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy mating with compatible boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for robust and secure board-to-board connections in your electronic projects.

