| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-203 |
333-062-540-203
| Heilind Number: | EDA333-062-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic assemblies. Designed for durability and efficiency, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and a total of 62 positions, it ensures secure and reliable connections in any application. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential connector for seamless data transmission and power delivery in your projects.

