| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-212 |
333-062-540-212
| Heilind Number: | EDA333-062-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable signal transmission. Featuring two rows with a total of 62 positions and a .156-inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.

