| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-803 |
333-062-540-803
| Heilind Number: | EDA333-062-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Designed for seamless board-to-board connections, it boasts 62 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Elevate your PCB connectivity with this essential component.

