| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-804 |
333-062-540-804
| Heilind Number: | EDA333-062-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it offers a total of 62 contact points for secure attachment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for high-speed data transmission and power delivery applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.

