| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-807 |
333-062-540-807
| Heilind Number: | EDA333-062-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Discover a reliable connectivity solution with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and stable connections in your PCB setups. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient linking for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the two rows of 62 positions allow for versatile configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial applications or DIY projects, this green connector is a must-have for seamless PCB connectivity.

