| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-808 |
333-062-540-808
| Heilind Number: | EDA333-062-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material offers excellent conductivity, while the green color coding provides easy identification. With a double-row design and 62 positions, this connector allows for efficient signal transmission on PCBs. Its straight mount orientation and compact pitch of .156 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and essential component for your connectivity needs.

