| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-540-812 |
333-062-540-812
| Heilind Number: | EDA333-062-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers efficient power transmission with a maximum amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment for seamless board-to-board connections. With 62 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Trust in this high-quality connector for efficient and secure data transmission.

