| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-541-201 |
333-062-541-201
| Heilind Number: | EDA333-062-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. With a vibrant green color, it not only stands out visually but also offers exceptional functionality. Featuring two rows of 62 positions each, this connector ensures ample connectivity options for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Invest in this high-quality connector for efficient and robust PCB integration.

