| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-541-212 |
333-062-541-212
| Heilind Number: | EDA333-062-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With two rows of high-quality Copper Alloy contacts, it offers exceptional conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a generous 62 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it facilitates seamless integration into your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your projects with this essential connectivity solution.

