| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-541-802 |
333-062-541-802
| Heilind Number: | EDA333-062-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 62 positions with a .156-inch pitch and .2-inch row spacing, accommodating high-density PCB layouts. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees stability in diverse environments. Trust in our green-colored Card Edge Connector to deliver efficient power transmission, with a 3A amperage rating and straight mount orientation for easy installation. Elevate your electronic assemblies with this essential connector, a standout in our comprehensive range of PCB connectivity solutions.

