| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-541-803 |
333-062-541-803
| Heilind Number: | EDA333-062-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 62 positions and a pitch of .156 inches, it offers ample room for secure connections. Each contact is made from high-quality Copper Alloy, guaranteeing efficient conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its performance and elevate your connectivity experience.

