| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-541-807 |
333-062-541-807
| Heilind Number: | EDA333-062-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 62 positions provide ample room for multiple circuits. Designed for straightforward installation, this connector offers straight mount orientation for easy setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various applications. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.

