| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-542-204 |
333-062-542-204
| Heilind Number: | EDA333-062-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-542-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a 3 A amperage rating, it delivers efficient power transmission. The two-row design with 62 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it enables precise PCB assembly. Whether for industrial or commercial use, this connector, with a straight mount orientation, operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

