| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-542-212 |
333-062-542-212
| Heilind Number: | EDA333-062-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made of high-quality Copper Alloy, it offers a total of 62 positions for efficient signal transfer. The .156" pitch and .2" row spacing provide precise alignment on your board. Whether you need to connect multiple PCBs or interface with external devices, this connector, with a straight mount orientation, offers versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

