| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-542-802 |
333-062-542-802
| Heilind Number: | EDA333-062-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features 62 positions across 2 rows, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precision is key in accommodating various PCB layouts. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for any electronic assembly project. Upgrade your connectivity solutions with this essential component.

