| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-542-803 |
333-062-542-803
| Heilind Number: | EDA333-062-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile component essential for seamless PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 62 positions, it offers ample connectivity possibilities. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver exceptional connectivity every time.

