| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-542-804 |
333-062-542-804
| Heilind Number: | EDA333-062-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a secure and durable solution for your electronic projects. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent fire resistance. Its double-row design with 62 positions allows for efficient signal transmission. Made of Copper Alloy, the contacts ensure low resistance and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it is suitable for various PCB layouts. The straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications. Trust in this connector for seamless board-to-board connections in your electronic designs.

