| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-542-808 |
333-062-542-808
| Heilind Number: | EDA333-062-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure connections. With two rows and 62 positions, it provides ample space for intricate PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse electronic applications. Upgrade your setup with this essential component for seamless connectivity.

