| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-544-201 |
333-062-544-201
| Heilind Number: | EDA333-062-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-544-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With a double row design and a total of 62 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Trust in the straight mount orientation for a secure and stable connection. Upgrade your electronic projects with this essential Card Edge Connector and experience enhanced functionality and performance.

