| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-544-803 |
333-062-544-803
| Heilind Number: | EDA333-062-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-544-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, it offers robust power delivery capabilities. The 62 positions, spread across two rows at a pitch of .156 inches, provide ample room for multiple connections, while the copper alloy contacts guarantee efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze, meeting all your connectivity needs with precision and ease. Upgrade your systems today with this essential component.

