| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-555-212 |
333-062-555-212
| Heilind Number: | EDA333-062-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its two-row design and 62 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Engineered for efficiency, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.

