| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-556-212 |
333-062-556-212
| Heilind Number: | EDA333-062-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connection, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's two rows, each with 62 positions, offer ample space for intricate circuitry. Its .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this essential component.

