| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-556-802 |
333-062-556-802
| Heilind Number: | EDA333-062-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. With a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures durability and safety. The Copper Alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, offer seamless and reliable connections. Boasting 62 positions, this connector caters to your diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.

