| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-556-807 |
333-062-556-807
| Heilind Number: | EDA333-062-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable connectivity in any setting. With a maximum amperage of 3A, it ensures efficient power transmission. Its dual-row design with 62 positions allows for versatile compatibility, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Designed for straight mount orientation, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.

