| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-558-207 |
333-062-558-207
| Heilind Number: | EDA333-062-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector seamlessly integrates into your board setup. With a 3A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior safety and longevity. Boasting two rows and 62 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless PCB connectivity.

