| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-558-802 |
333-062-558-802
| Heilind Number: | EDA333-062-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for high performance, with a 3A amperage rating for reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robustness in any application, while the Copper Alloy contact material guarantees efficient signal transfer. With two rows and 62 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

