| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-558-804 |
333-062-558-804
| Heilind Number: | EDA333-062-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Discover the efficiency of our Card Edge Connector, designed for seamless board-to-board connections. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing, along with 62 positions, allow for precise and secure connections. Its right-angle mount orientation makes it ideal for space-saving layouts. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB connectivity with this essential component.

