| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-558-807 |
333-062-558-807
| Heilind Number: | EDA333-062-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 62 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient organization on the board. Suitable for a wide range of applications, this connector is a vital component for any electronic project.

