| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-558-812 |
333-062-558-812
| Heilind Number: | EDA333-062-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission with minimal signal loss. The 62 positions allow for versatile connectivity options, while the right-angle mount orientation saves valuable space on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in our high-quality connector to meet your performance needs.

