| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-559-207 |
333-062-559-207
| Heilind Number: | EDA333-062-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its Copper Alloy contacts support a current rating of 3 A, facilitating smooth power transmission. With two rows of 62 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your electronic assemblies with this essential connector for dependable and high-performance connectivity.

