| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-559-804 |
333-062-559-804
| Heilind Number: | EDA333-062-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, this connector ensures both longevity and visibility in your assembly. Boasting two rows with a total of 62 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its high performance and precision engineering to streamline your PCB connectivity needs.

