| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-559-808 |
333-062-559-808
| Heilind Number: | EDA333-062-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at a maximum amperage of 3 A. Boasting 62 positions and right-angle mount orientation, it offers versatility in your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding industrial environments. Upgrade your device's performance with this essential component.

