| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-559-812 |
333-062-559-812
| Heilind Number: | EDA333-062-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 62 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees operational stability. Ideal for a variety of applications, this green connector is designed to meet the stringent requirements of modern electronics. Trust in its quality and performance for all your board-to-board PCB connectivity needs.

