| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-062-560-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-062-560-202 |
333-062-560-202
| Heilind Number: | EDA333-062-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-062-560-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 62 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing enable precise and secure connections. Whether in straight mount orientation or in board-to-board setups, this connector guarantees efficient and stable electronic connections. Trust in its high amperage capacity of 3A for dependable power and signal transmission. Upgrade your PCB designs with our premium Card Edge Connector today.

